nPM1300 EK
The nPM1300 Evaluation Kit allows for simple evaluation and code-free configuration of the nPM1300 Power Management IC (PMIC). By connecting to the nPM PowerUP app found in nRF Connect for Desktop, all settings of the nPM1300 can easily be configured through an intuitive GUI and exported as code to be implemented in your MCU's application.
nPM Fuel Gauge Board
The nPM Fuel Gauge Board acts as a constant current sink device during battery profiling with nPM PowerUP desktop software. The battery model generated in nPM Power UP can be used for evaluation of fuel gauge in nPM PowerUP and exported as an include file for use in any application using the Nordic Fuel Gauge algorithm.
Together these boards provide a comprehensive fuel gauge that uses integrated battery current, voltage, and temperature measurements. The advanced fuel gauge algorithm combines battery measurements with a battery model to provide stable and precise state-of-charge predictions, with a typical error of less than ±3%, under rated operating conditions of the battery. With temperature compensation, it ensures exceptional accuracy across the battery's operating temperature range.
Want to stay up-to-date on what's happening with Nordic Semiconductor? Choose what interests you, whether it is webinars, courses, product updates, or news Sign up here.
Learn more about Nordic Semiconductor's nPM1300 here.