Join Us!
Avnet and NXP are hosting the NXP MCX Microcontroller Workshop, designed to support the launch of the MCX Cortex-M33 based family of microcontrollers.
The MCX family are easy-to-use microcontrollers that address a wide range of applications with scalable device options, accelerators, low power and intelligent peripherals.
The workshop will include:
- Introduction to MCX A Microcontrollers
- Introduction to NXP's Flexible and Rapid Development Tools
- MCX-A Hands-on Labs
- MCX-A Low Power Deep-dive Demo
Date and Time
Chicago: March 11th, 9:30 AM - 3:30 PM
(Lunch will be provided)
Venue and Address
Chicago
Avnet
2000 W. Center Dr, Hoffman Estates, IL 60192
Hardware Requirements
- Host PC with administrative rights with at least one USB port available
- Internet connection available during the hands-on to access lab files and device update in MCUXpresso Config Tools
- FRDM-MCXA153 development board (provided by Avnet/NXP)
- MikroE Hall Switch 3 Click (provided by Avnet/NXP)
- MCU-Link Pro Debug Probe (provided by Avnet/NXP)
Software Requirements
- MCUXPresso IDE version v11.8.1 or above, downloadable here (download needs nxp.com valid account) make sure to install all drivers prompted during install process.
- MCUXPresso SDK for FRDM-MCXA153 board downloadable here: version 2.14.2 for MCUXPresso V11.8.1, version 2.16.0 for MCUXPresso v11.10.0
- Terminal program, like PuTTY or Tera Term
- NMH1000 Sensor driver with examples downloadable here, in the downloads section
- FreeMASTER Run-Time Debugging Tool